Makita 196684-1 Sanding Disc Soft 150 mm Diameter Abrasive

MPN
196684-1
Brand
Makita
EAN-13
0088381438940
Order Code
16-8578
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £44.07 £43.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

Makita 196684-1 is a sanding disc. This particular sanding disc features a soft backing and a diameter of 150 mm, designed to provide efficient sanding results on various surfaces. It allows for smooth and consistent abrasion, making it suitable for surface finishing and preparation tasks in woodworking, metalworking, and automotive applications. The disc's compatibility with standard orbital sanders enhances its usability in precision sanding tasks where a delicate finish is required. This Makita sanding disc is engineered to deliver durability and reliable performance for both professional and casual use.
Type Sanding disc mount
Quantity 1
Diameter 150mm
Diameter (D) 150mm

Reviews

Be the first to submit a review

Trustpilot