magnetoplan 51053340 magnetic tape white 30m x 40mm x 0.6mm 1 pc

MPN
51053340
Brand
magnetoplan
EAN-13
4013695012551
Order Code
19-2950
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £45.38 £41.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 04/12/2026

Magnetoplan 51053340 is a high-quality magnetic tape designed for versatile use in engineering applications requiring reliable magnetic adhesion. Measuring 30 metres in length, 40 millimetres in width, and 0.6 millimetres in thickness, this white magnetic tape is suitable for labelling, workshop organisation, and creating magnetic signage. Its durable construction allows it to adhere securely to metallic surfaces, offering a convenient solution for temporary or permanent fixation, where reusability and clean removal are necessary. Ideal for professionals who need adaptable and efficient organisational tools, this tape supports a range of industrial environments, including manufacturing, warehousing, and design studios.
Type Magnetic tape
Length 30m
Width 40mm
Colour White
Material Magnetised Tape
Content 1
Dimensions (L x W x H) 30 m x 40 mm x 0.6 mm
Height 0.6mm
Magnetic Yes

Reviews

Be the first to submit a review

Trustpilot