magnetoplan 51053330 Magnetic tape white 30m x 30mm x 0.6mm

MPN
51053330
Brand
magnetoplan
EAN-13
4013695012506
Order Code
19-2948
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £34.91 £29.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 04/12/2026

Magnetoplan 51053330 is a high-quality magnetic tape specified at 30 meters in length, 30 millimetres in width, and 0.6 millimetres in thickness. Known for its versatility in engineering and design applications, this product serves as an efficient solution for creating temporary or permanent magnetic surfaces on non-metallic structures. Its durable construction ensures effective adherence to a variety of substrates while maintaining stable magnetic properties. Typically employed in settings that require flexible magnetic displays, holding materials in place, or as an alternative to mechanical fasteners, this magnetic tape provides a reliable solution in fields such as manufacturing, education, and office environments.
Type Magnetic tape
Length 30m
Width 30mm
Colour White
Material Magnetised Tape
Content 1
Dimensions (L x W x H) 30 m x 30 mm x 0.6 mm
Height 0.6mm
Magnetic Yes

Reviews

Be the first to submit a review

Trustpilot