Lütze Converter Ics 633759

Lütze Brand: Lütze
The Lütze components are advanced converters equipped with features such as 3-way isolation and LED status displays, exemplifying precision engineering and reliability.
Description Image Product Buy Pricing (Ex VAT) Type Operating Temperature Connection Current Consumption Depth Dim Frequency Height Input resistance Input signal Max. ambient temperature IP Rating Min. ambient temperature Misc Attribute Load No of Pins Output signal Supply Voltage Width
Lütze 750320 LCON Converter 3-Way Isolation 6.2mm LED Status Display
Lütze 750320 LCON Converter 3-Way Isolation 6.2mm LED Status Display
Standard range
Order code: 12-4337
MPN: 750320

Despatched within 4 working days - 3 in stock
1+ £163.58
10+ £156.94
Price per unit Ex VAT
LCON AA DFDT 806210 -40 to +70°C Screws 0.14 - 1.5mm² 18mA 115.5mm (W x H x D) 6.2 x 90 x 115.5 mm 1kHz 90mm 330 kΩ · 30 Ω/10mΩ +/-30 V / +/-50 mA/+/-5A +70°C IP20 -40°C LCON AA DFDT 806210 8 0 - 10 V/-10 - +10 V, 0 - 20 mA, 4 - 20mA 24V DC 6.2mm
Lütze 750531 WAA 3-way Converter 6.2 mm Galvanic Isolation LED Display
Lütze 750531 WAA 3-way Converter 6.2 mm Galvanic Isolation LED Display
Standard range
Order code: 12-4338
MPN: 750531

Despatched within 4 working days - 5 in stock
1+ £68.19
Price per unit Ex VAT
WAA 7-0531 -25 to +60°C Screws 0.14 - 1.5mm² 13mA 92.5mm (W x H x D) 6.2 x 90 x 92.5 mm 30Hz 90mm 300kΩ 0-10V +60°C IP20 -25°C WAA 7-0531 400 Ω 0 - 20mA 24 V/AC/DC 6.2mm
Lütze 750829 WPT Configurable 3-Way Converter Adjustable -50 to +150°C
Lütze 750829 WPT Configurable 3-Way Converter Adjustable -50 to +150°C
Extended range
Order code: 12-4341
MPN: 750829

Available to back order
1+ £97.05
10+ £94.36
100+ £92.12
Price per unit Ex VAT
WPT 7-0829 -25 to +60°C Screws 0.14 - 1.5mm² 13mA 115.5mm (W x H x D) 6.2 x 90 x 115.5 mm 10Hz 90mm 240 kΩ - 1m PT100 +60°C IP20 -25°C WPT 7-0829 400 Ω · >1 kΩ (at 10 V) 0-10V/0-20mA/4-20mA 24V DC 6.2mm
Lütze 750894 LCON ZB USB Service Cable for FDT/DTM Converter Connection
Lütze 750894 LCON ZB USB Service Cable for FDT/DTM Converter Connection
Standard range
Order code: 12-4342
MPN: 750894

Despatched within 4 working days - 3 in stock
1+ £107.84
10+ £103.46
Price per unit Ex VAT
LCON ZB USB -25 to +60°C +60°C -25°C LCON ZB USB

Trustpilot