Lütze 750829 WPT Configurable 3-Way Converter Adjustable -50 to +150°C

Image Representative of Range

Lütze 750829 WPT Configurable 3-Way Converter Adjustable -50 to +150°C

MPN
750829
Brand
Lütze
EAN-13
4043961082650
Order Code
12-4341
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £108.07 £97.05
10+ £94.36
100+ £92.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Lütze manufactures the WPT 7-0829, a versatile interface converter and signal transducer. It functions in control systems and automation applications, serving as a transformer, isolator, and filter. This item is ideal for converting signals between analogue and digital formats, ensuring efficient and effective communication within complex systems.
Type WPT 7-0829
Operating Temperature -25 to +60°C
Connection Screws 0.14 - 1.5mm²
Current Consumption 13mA
Depth 115.5mm
Dim (W x H x D) 6.2 x 90 x 115.5 mm
Frequency 10Hz
Height 90mm
Input resistance 240 kΩ - 1m
Input signal PT100
IP Rating IP20
Load 400 Ω · >1 kΩ (at 10 V)
Max. ambient temperature +60°C
Min. ambient temperature -25°C
Misc Attribute WPT 7-0829
Output signal 0-10V/0-20mA/4-20mA
Supply Voltage 24V DC
Width 6.2mm

Reviews

Be the first to submit a review

Trustpilot