Lütze 750531 WAA 3-way Converter 6.2 mm Galvanic Isolation LED Display

Image Representative of Range

Lütze 750531 WAA 3-way Converter 6.2 mm Galvanic Isolation LED Display

MPN
750531
Brand
Lütze
EAN-13
4043961067541
Order Code
12-4338
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £80.22 £68.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Lütze 750531 WAA 7-0531 is a versatile temperature transducer, isolator, and analogue converter. It is used for control systems and automation applications, providing reliable signal transduction and conversion. This product is ideal for integrating various components in industrial environments.
Type WAA 7-0531
Operating Temperature -25 to +60°C
Connection Screws 0.14 - 1.5mm²
Current Consumption 13mA
Depth 92.5mm
Dim (W x H x D) 6.2 x 90 x 92.5 mm
Frequency 30Hz
Height 90mm
Input resistance 300kΩ
Input signal 0-10V
IP Rating IP20
Load 400 Ω
Max. ambient temperature +60°C
Min. ambient temperature -25°C
Misc Attribute WAA 7-0531
Output signal 0 - 20mA
Supply Voltage 24 V/AC/DC
Width 6.2mm

Reviews

Be the first to submit a review

Trustpilot