Lütze 750320 LCON Converter 3-Way Isolation 6.2mm LED Status Display

Image Representative of Range

Lütze 750320 LCON Converter 3-Way Isolation 6.2mm LED Status Display

MPN
750320
Brand
Lütze
EAN-13
4043961093328
Order Code
12-4337
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £192.45 £163.58
10+ £156.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Lütze manufactures the LCON AA DFDT 806210, a versatile universal converter designed for control systems and automation. This component functions as a temperature transducer, interface converter, and passive isolator. It is typically used for tasks involving signal transmission and conversion in industrial applications.
Type LCON AA DFDT 806210
Operating Temperature -40 to +70°C
Connection Screws 0.14 - 1.5mm²
Current Consumption 18mA
Depth 115.5mm
Dim (W x H x D) 6.2 x 90 x 115.5 mm
Frequency 1kHz
Height 90mm
Input resistance 330 kΩ · 30 Ω/10mΩ
Input signal +/-30 V / +/-50 mA/+/-5A
IP Rating IP20
Max. ambient temperature +70°C
Min. ambient temperature -40°C
Misc Attribute LCON AA DFDT 806210
No of Pins 8
Output signal 0 - 10 V/-10 - +10 V, 0 - 20 mA, 4 - 20mA
Supply Voltage 24V DC
Width 6.2mm

Reviews

Be the first to submit a review

Trustpilot