Lütze 750894 LCON ZB USB Service Cable for FDT/DTM Converter Connection

Image Representative of Range

Lütze 750894 LCON ZB USB Service Cable for FDT/DTM Converter Connection

MPN
750894
Brand
Lütze
EAN-13
4043961093359
Order Code
12-4342
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £123.28 £107.84
10+ £103.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Lütze 750894 LCON ZB USB is an interface converter designed for control systems and automation applications. Its main features include transforming and isolating analogue and digital signals. Typical applications involve temperature transducers, frequency converters, and signal transduction tasks.
Type LCON ZB USB
Operating Temperature -25 to +60°C
Max. ambient temperature +60°C
Min. ambient temperature -25°C
Misc Attribute LCON ZB USB

Reviews

Be the first to submit a review

Trustpilot