Lütze 722823 CPSB3-480-24 Power Supply 480W 24V DC 20A 3-Phase

MPN
722823
Brand
Lütze
EAN-13
4043961169023
Order Code
09-7940
Country of Origin
Morocco
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £304.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Lütze CPSB3-480-24 is an industrial power supply unit providing 24 V DC at 20 A with a power output of 480 W. This din rail SMPSU is designed for efficient and reliable mounting in industrial environments. Ideal for various industrial applications, it ensures stable power delivery in demanding settings.
Type SMPSU
Current Rating 20a
Voltage Rating - DC 24V DC
Connection Push-in connector
Dim (L x W x H) 159.30 x 65 x 129 mm
Height 129mm
IP Rating IP20
Length 159.30mm
Max. output current 20A
Maximum Input Volage 500V
Maximum Temperature +70°C
Min. temperature -25°C
Minimum Input Volage 400V
Misc Attribute CPSB3-480-24
Output current (max.) - rounded 20A
Output Voltage 24V DC
Output Voltage (Nominal) 24V DC
Phases 3
Power 480W
Width 65mm

Reviews

Be the first to submit a review

Trustpilot