Lütze 716439 LOCC-Box Comb Connector 16-Pin Insulated Bridge 5 Pieces

MPN
716439
Brand
Lütze
EAN-13
4043961089185
Order Code
09-7933
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £15.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Lütze LOCC-Box-BKR 7-6439 is a comb connector designed for use in monitoring relay systems. It efficiently supports the distribution and organisation of electrical circuits. Typical applications include industrial automation and equipment control systems.
Type Comb connector
Current Ratng 6A
Depth 12mm
Dim (W x H x D) 128 x 3.30 x 12 mm
Factory colour Red
Height 3.30mm
Maximum Temperature +80°C
Min. temperature -40°C
Misc Attribute LOCC-Box-BKR 7-6439
Weight 6g
Width 128mm

Reviews

Be the first to submit a review

Trustpilot