Lütze 716438 LOCC-Box-BKW Connector 5Pieces Load Monitoring 16-Pin Comb

MPN
716438
Brand
Lütze
EAN-13
4043961089178
Order Code
09-7932
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £15.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Lütze manufactures the LOCC-Box-BKW 7-6438 comb connector, model number 716438. This product, available in a pack of 5, is primarily used with monitoring relays to ensure reliable electrical connections. Such connectors are typically employed in industrial and automation environments for efficient power distribution.
Type Comb connector
Current Ratng 6A
Depth 12mm
Dim (W x H x D) 128 x 3.30 x 12 mm
Factory colour White
Height 3.30mm
Maximum Temperature +80°C
Min. temperature -40°C
Misc Attribute LOCC-Box-BKW 7-6438
Weight 6g
Width 128mm

Reviews

Be the first to submit a review

Trustpilot