Lumberg SGR Series Straight Panel Mount Male DIN Plug IEC 60130-9

Lumberg Brand: Lumberg
A range of panel mounting circular male straight DIN plugs. The connectors have threaded joints and can be PCB mounted.
  • Colour: Silver
  • Connection: Soldering
  • Connector type: DIN connector
  • Connector type: Plug, vertical mount
  • Contact material: Gold plated
  • IP 40
  • PIN image: IEC 60130-9
  • Protection type: IP40
  • Specification: Screw cap, back side mounting
  • Temperature range: -40 to +85°C
Description Image Product Buy Pricing (Ex VAT) Mounting Type No. of Contacts Colour Gender Connector Body Material Mounting IP Rating Number of Ways Number of pins Termination Type Plug / Socket
Lumberg SGR 50 5 Pin Male DIN Plug IEC 60130-9 Straight Panel Mount
Lumberg SGR 50 5 Pin Male DIN Plug IEC 60130-9 Straight Panel Mount
Extended range
Order code: 54-5168
MPN: SGR 50

Out of stockBack order, lead time 10 days
1+ £5.68
Price per unit Ex VAT
Panel 5 Silver Metal IP40 5 Solder DIN connector Plug
Lumberg SGR 50/6 5 Pin Male DIN Plug IEC 60130-9 Straight Panel Mount
Lumberg SGR 50/6 5 Pin Male DIN Plug IEC 60130-9 Straight Panel Mount
Order code: 54-5169
MPN: SGR 50/6
1+ £5.65
Price per unit Ex VAT
Panel 5 Silver Metal IP40 5 Solder DIN connector Plug
Lumberg SGR 71 7 Pin Male DIN Plug IEC 60130-9 Straight Panel Mount
Lumberg SGR 71 7 Pin Male DIN Plug IEC 60130-9 Straight Panel Mount
Order code: 54-5171
MPN: SGR 71
1+ £5.29
10+ £5.26
50+ £5.23
Price per unit Ex VAT
PCB 7 Plug Panel 7 DIN plug Plug

Trustpilot