Lumberg SGR 71 7 Pin Male DIN Plug IEC 60130-9 Straight Panel Mount

MPN
SGR 71
Brand
Lumberg
EAN-13
2050000774461
Order Code
54-5171
Country of Origin
Czech Republic
View Full Product Range (3)

Discontinued


A panel mounting circular male straight DIN plug with threaded joints.
  • 7-Pins
  • Can also be PCB mounted.
Mounting Type PCB
Plug / Socket Plug
No. of Contacts 7
Gender Plug
Mounting Panel
Number of Ways 7
Type DIN plug

Trustpilot