Lumberg SGR 50/6 5 Pin Male DIN Plug IEC 60130-9 Straight Panel Mount

MPN
SGR 50/6
Brand
Lumberg
Order Code
54-5169
Country of Origin
Czech Republic
View Full Product Range (3)

Discontinued


A panel mounting circular male straight DIN plug with threaded joints.
  • 5-Pins
  • Can also be PCB mounted.
Mounting Type Panel
Plug / Socket Plug
No. of Contacts 5
Colour Silver
Connector Body Material Metal
IP Rating IP40
Number of pins 5
Termination Solder
Type DIN connector

Trustpilot