Lumberg SGR 50 5 Pin Male DIN Plug IEC 60130-9 Straight Panel Mount

MPN
SGR 50
Brand
Lumberg
Order Code
54-5168
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 137 in stock

A panel mounting circular male straight DIN plug with threaded joints.
  • 5-Pins
  • Can also be PCB mounted.
Mounting Type Panel
Plug / Socket Plug
No. of Contacts 5
Colour Silver
Connector Body Material Metal
IP Rating IP40
Number of pins 5
Termination Solder
Type DIN connector

Reviews

Be the first to submit a review

Trustpilot