Lumberg KV Series Female Cable Mount DIN Socket IEC 60130-9

Lumberg Brand: Lumberg
A range of female cable mounting DIN sockets. These straight connectors feature threaded joints, solder terminals and long bend protection.
  • Bend relief: Yes
  • Cable diameter: 4 - 6mm
  • Colour: Silver
  • Connection cross section: 0.75mm²
  • Connection: Soldering
  • Connector type: DIN connector
  • Connector type: Socket, straight
  • Contact material: Gold plated
  • IP40
  • Leading contact (PE): No
  • Material: PC (sleeve)
  • Nominal current: 5 A
  • PIN image: IEC 60130-9
  • Protection type: IP40
  • Specification: with screw cap and longer bend relief
  • Temperature range: -40 to +85°C
Description Image Product Buy Pricing (Ex VAT) No. of Contacts Connector Body Material Number of pins Number of Ways Mounting Type Plug / Socket Colour Gender IP Rating Mounting Termination Type
Lumberg KV 71 7-Pin DIN Female Socket IEC 60130-9 Cable Mount
Lumberg KV 71 7-Pin DIN Female Socket IEC 60130-9 Cable Mount
Standard range
Order code: 54-5185
MPN: KV 71

Despatched within 4 working days - 71 in stock
1+ £8.29
10+ £8.23
Price per unit Ex VAT
7 7 7 Cable Mount Socket Silver Socket IP40 Cable Solder DIN socket
Lumberg KV 80 8-Pin DIN Female Socket IEC 60130-9 Cable Mount
Lumberg KV 80 8-Pin DIN Female Socket IEC 60130-9 Cable Mount
Standard range
Order code: 54-5186
MPN: KV 80

Despatched within 4 working days - 73 in stock
1+ £7.29
10+ £6.25
Price per unit Ex VAT
8 8 8 Cable Mount Socket Silver Socket IP40 Cable Solder DIN socket
Lumberg KV 81 8-Pin DIN Female Socket IEC 60130-9 Cable Mount
Lumberg KV 81 8-Pin DIN Female Socket IEC 60130-9 Cable Mount
Extended range
Order code: 54-5187
MPN: KV 81

Available to back orderBack order, lead time 7 weeks
1+ £7.41
10+ £6.18
Price per unit Ex VAT
8 8 8 Cable Mount Socket Silver Socket IP40 Cable Solder DIN socket
Lumberg KV 50 5-Pin DIN Female Socket IEC 60130-9 Cable Mount
Lumberg KV 50 5-Pin DIN Female Socket IEC 60130-9 Cable Mount
Standard range
Order code: 54-5190
MPN: KV 50

Despatched within 4 working days - 141 in stock
1+ £5.64
10+ £5.60
50+ £5.56
Price per unit Ex VAT
5 Metal 5 5 Cable Mount Socket Silver Socket IP40 Cable Solder DIN socket

Trustpilot