Lumberg KV 81 8-Pin DIN Female Socket IEC 60130-9 Cable Mount

MPN
KV 81
Brand
Lumberg
EAN-13
2050000777141
Order Code
54-5187
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.41
10+ £6.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

A female cable mounting DIN socket. This straight connector features threaded joints, solder terminals and long bend protection.
  • 8-Pins
Mounting Type Cable Mount
Plug / Socket Socket
No. of Contacts 8
Colour Silver
Gender Socket
IP Rating IP40
Mounting Cable
Number of pins 8
Number of Ways 8
Termination Solder
Type DIN socket

Reviews

Be the first to submit a review

Trustpilot