Lumberg KV 50 5-Pin DIN Female Socket IEC 60130-9 Cable Mount

MPN
KV 50
Brand
Lumberg
EAN-13
2050000776571
Order Code
54-5190
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £5.66 £5.64
10+ £5.62 £5.60
50+ £5.58 £5.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 141 in stock

A female cable mounting DIN socket. This straight connector features threaded joints, solder terminals and long bend protection.
  • 5-Pins
Mounting Type Cable Mount
Plug / Socket Socket
No. of Contacts 5
Colour Silver
Connector Body Material Metal
Gender Socket
IP Rating IP40
Mounting Cable
Number of pins 5
Number of Ways 5
Termination Solder
Type DIN socket

Reviews

Be the first to submit a review

Trustpilot