Lumberg KV 71 7-Pin DIN Female Socket IEC 60130-9 Cable Mount

MPN
KV 71
Brand
Lumberg
EAN-13
2050000777127
Order Code
54-5185
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.29
10+ £8.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 71 in stock

A female cable mounting DIN socket. This straight connector features threaded joints, solder terminals and long bend protection.
  • 7-Pins
Mounting Type Cable Mount
Plug / Socket Socket
No. of Contacts 7
Colour Silver
Gender Socket
IP Rating IP40
Mounting Cable
Number of pins 7
Number of Ways 7
Termination Solder
Type DIN socket

Reviews

Be the first to submit a review

Trustpilot