Lumberg 109568 Sensor Lead 3x0.34mm² Black 25m Oil/Chemical Resistant

MPN
109568
Brand
Lumberg
EAN-13
2050000809767
Order Code
12-4217
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £55.88 £47.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Lumberg Automation manufactures the STL 224 sensor lead, which is UV resistant and comes in black with dimensions of 3 x 0.34 mm² for a length of 25 metres. This cable is ideal for connecting sensors and actuators in automated systems. It is commonly used in industrial applications where durability and reliable data transmission are essential.
Type Sensor lead
Length 25m
Colour Black
LAN Category STL 224
Bend radius 10 x external dia.,
Bend radius (no. of ODs for flexible installation) 10
Cross section (each core) 0.34mm²
Halogen-free Yes
Material Polyurethane
Outside Ø 4.30mm
Shielded No
Sold per metre No

Reviews

Be the first to submit a review

Trustpilot