Lumberg Automation Sensor lead 631458

Lumberg Brand: Lumberg
Lumberg sensor leads are durable, multipurpose cables designed for resistance to oils and chemicals, suitable for various industrial applications.
Description Image Product Buy Pricing (Ex VAT) LAN Category Outside Ø Type Length Colour Bend radius Bend radius (no. of ODs for flexible installation) Cross section (each core) Halogen-free Material Shielded Sold per metre
Lumberg 109568 Sensor Lead 3x0.34mm² Black 25m Oil/Chemical Resistant
Lumberg 109568 Sensor Lead 3x0.34mm² Black 25m Oil/Chemical Resistant
Standard range
Order code: 12-4217
MPN: 109568

Despatched within 4 working days - 1 in stock
1+ £47.50
Price per unit Ex VAT
STL 224 4.30mm Sensor lead 25m Black 10 x external dia., 10 0.34mm² Yes Polyurethane No No
Lumberg 109570 Lumflex Sensor Lead 4x0.34mm² Black 25m PUR, Oil-Resistant
Lumberg 109570 Lumflex Sensor Lead 4x0.34mm² Black 25m PUR, Oil-Resistant
Standard range
Order code: 12-4218
MPN: 109570

Despatched within 4 working days - 3 in stock
1+ £69.82
Price per unit Ex VAT
STL 225 4.70mm Sensor lead 25m Black 10 x external dia., 10 0.34mm² Yes Polyurethane No No

Trustpilot