Lumberg 0304 Series Front Panel Mount Female DIN Socket IEC 60130-9

Lumberg Brand: Lumberg
A range of front panel mounting female DIN sockets with threaded joints and solder terminals.
  • Colour: Silver
  • Connection cross section: 0.75mm²
  • Connection: Soldering
  • Connector type: DIN connector
  • Connector type: Socket, vertical
  • Contact material: Gold plated
  • IP68
  • Nominal current: 5 A
  • PIN image: IEC 60130-9
  • Protection type: IP68
  • Specification: Screw cap, Front mounting
  • Temperature range: -40 to +85°C
Description Image Product Buy Pricing (Ex VAT) No. of Contacts Connector Body Material Gender Number of pins Mounting Number of Ways Type Mounting Type Plug / Socket Colour IP Rating Termination
Lumberg 0304 05 5 Pin DIN Female Chassis Socket IEC 60130-9 Front Panel Mount
Lumberg 0304 05 5 Pin DIN Female Chassis Socket IEC 60130-9 Front Panel Mount
Standard range
Order code: 54-5493
MPN: 0304 05

Available to back orderBack order, lead time 4 weeks
1+ £6.93
10+ £6.24
Price per unit Ex VAT
5 Metal 5 DIN connector Panel Socket Silver IP68 Solder
Lumberg 0304 05-1 5 Pin DIN Female Chassis Socket IEC 60130-9 Front Panel Mount
Lumberg 0304 05-1 5 Pin DIN Female Chassis Socket IEC 60130-9 Front Panel Mount
Standard range
Order code: 54-5494
MPN: 0304 05-1

Despatched within 4 working days - 27 in stock
1+ £7.37
10+ £6.58
50+ £6.06
Price per unit Ex VAT
5 Socket 5 Panel 5 DIN socket Panel Socket Silver IP68 Solder
Lumberg 0304 06 6 Pin DIN Female Chassis Socket IEC 60130-9 Front Panel Mount
Lumberg 0304 06 6 Pin DIN Female Chassis Socket IEC 60130-9 Front Panel Mount
Standard range
Order code: 54-5495
MPN: 0304 06

Despatched within 4 working days - 45 in stock
1+ £7.35
10+ £7.29
50+ £7.20
Price per unit Ex VAT
6 Socket 6 Panel 6 DIN socket Panel Socket Silver IP68 Solder
Lumberg 0304 08-1 8 Pin DIN Female Chassis Socket IEC 60130-9 Front Panel Mount
Lumberg 0304 08-1 8 Pin DIN Female Chassis Socket IEC 60130-9 Front Panel Mount
Order code: 54-5499
MPN: 0304 08-1
1+ £7.99
10+ £7.16
50+ £7.12
Price per unit Ex VAT
8 Socket 8 Panel 8 DIN socket Panel Socket Silver IP68 Solder
Lumberg 0304 04 4 Pin DIN Female Chassis Socket IEC 60130-9 Front Panel Mount
Lumberg 0304 04 4 Pin DIN Female Chassis Socket IEC 60130-9 Front Panel Mount
Order code: 54-5500
MPN: 0304 04
1+ £5.58
10+ £5.54
Price per unit Ex VAT
4 Socket 4 Panel 4 DIN socket Panel Socket Silver IP68 Solder

Trustpilot