Lumberg 0304 05 5 Pin DIN Female Chassis Socket IEC 60130-9 Front Panel Mount

MPN
0304 05
Brand
Lumberg
Order Code
54-5493
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £6.93
10+ £6.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

A front panel mounting female DIN socket with threaded joints and solder terminals.
  • 5-Pins
Mounting Type Panel
Plug / Socket Socket
No. of Contacts 5
Colour Silver
Connector Body Material Metal
IP Rating IP68
Number of pins 5
Termination Solder
Type DIN connector

Reviews

Be the first to submit a review

Trustpilot