Lumberg 0304 05-1 5 Pin DIN Female Chassis Socket IEC 60130-9 Front Panel Mount

MPN
0304 05-1
Brand
Lumberg
EAN-13
2050000774638
Order Code
54-5494
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.37
10+ £6.58
50+ £6.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

A front panel mounting female DIN socket with threaded joints and solder terminals.
  • 5-Pins
Mounting Type Panel
Plug / Socket Socket
No. of Contacts 5
Colour Silver
Gender Socket
IP Rating IP68
Mounting Panel
Number of pins 5
Number of Ways 5
Termination Solder
Type DIN socket

Reviews

Be the first to submit a review

Trustpilot