Lumberg 0304 04 4 Pin DIN Female Chassis Socket IEC 60130-9 Front Panel Mount

MPN
0304 04
Brand
Lumberg
EAN-13
2050000774416
Order Code
54-5500
Country of Origin
Czech Republic
View Full Product Range (5)

Discontinued


A front panel mounting female DIN socket with threaded joints and solder terminals.
  • 4-Pins
Mounting Type Panel
Plug / Socket Socket
No. of Contacts 4
Colour Silver
Gender Socket
IP Rating IP68
Mounting Panel
Number of pins 4
Number of Ways 4
Termination Solder
Type DIN socket

Trustpilot