LUKAS-ERZETT A380115023011 Abrasive web SVB Medium 150x210 mm manual use 10 pc

MPN
A380115023011
Brand
LUKAS-ERZETT
EAN-13
4027497033386
Order Code
19-2679
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £23.00
10+ £21.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

LUKAS-ERZETT A380115023011 is the Abrasive Web SVB Medium, sized at 150x210 mm and designed for manual use. This product comprises a set of ten pieces, engineered for efficient abrasive performance in surface preparation and finishing tasks. The medium-grade abrasive web is ideal for applications requiring precise material removal and surface conditioning, particularly in metalworking, woodworking, and other industrial sectors. Its construction ensures durability and consistent results, making it suitable for both professional and workshop environments where reliable performance is essential for achieving the desired surface quality.
Type Abrasive pad
Width 150mm
Content 10
Length 210mm

Reviews

Be the first to submit a review

Trustpilot