LUKAS-ERZETT A27471250401465 Flap disc 125mm diameter 22.23mm bore 10pcs

MPN
A27471250401465
Brand
LUKAS-ERZETT
EAN-13
4027497469963
Order Code
19-2663
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (31)
Qty Was Unit Price (Ex VAT)
1+ £74.55 £63.37
10+ £61.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

LUKAS-ERZETT A27471250401465 is a high-quality flap disc engineered for precision and durability in grinding and finishing operations. With a diameter of 125mm and a bore size of 22.23mm, this V4 MASTER 125 ZK 40 disc is designed for compatibility with a range of standard angle grinders. The robust construction with zirconia alumina abrasive makes it ideally suited for efficient material removal and surface sanding and polishing on metals and composites. Commonly used in metal fabrication, automotive repair, and maintenance workshops, this flap disc ensures consistent performance and longevity under demanding conditions. Supplied in a pack of ten, the LUKAS-ERZETT A27471250401465 provides both reliability and value for engineers and technicians requiring premium quality surface preparation tools.
Type Flap disc
Grit Size 40
Quantity 10
Bore Diameter 22.23mm
Diameter 125mm

Reviews

Be the first to submit a review

Trustpilot