LUKAS-ERZETT A27441150401465 Flap disc 115mm 22.23mm bore 10pcs

MPN
A27441150401465
Brand
LUKAS-ERZETT
EAN-13
4027497400713
Order Code
19-2658
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (31)
Qty Was Unit Price (Ex VAT)
1+ £41.25 £37.38
10+ £36.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

LUKAS-ERZETT A27441150401465 offers a high-performance flap disc engineered for efficient material removal in industrial applications. The disc, part of the V2 POWER 115 ZK 40 line, has a diameter of 115 mm and is equipped with a 22.23 mm bore, ensuring compatibility with standard angle grinders. Its robust construction, utilising high-quality abrasive materials, provides durability and consistent sanding results, making it ideal for operations involving metal fabrication, surface finishing, and deburring tasks. Precision manufacturing ensures reliable performance across various substrates, making it suitable for use in mechanical engineering, automotive production, and construction sectors where precision and speed are critical. This product, part number A27441150401465, is typically supplied in packs containing ten discs, offering convenience for extensive sanding operations.
Type Flap disc
Grit Size 40
Quantity 10
Bore Diameter 22.23mm
Diameter 115mm

Reviews

Be the first to submit a review

Trustpilot