LUKAS-ERZETT A27401250402071 Grinding disc set Dia 125 mm Bore 22.23 mm 5 pcs

MPN
A27401250402071
Brand
LUKAS-ERZETT
EAN-13
4027497233472
Order Code
19-2655
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £35.00 £29.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

LUKAS-ERZETT A27401250402071 is a grinding disc set comprising five pieces, each with a diameter of 125 mm and a bore size of 22.23 mm. Featuring the U-Edge Pro 125 ZK 40 formulation, this product falls under the category of sandpaper, sanding blocks, and pads. Engineered for precision and efficiency, these grinding discs are designed to offer robust performance in surface conditioning, deburring, and edge smoothing applications across various materials such as metals and composites. Commonly utilised in both industrial and workshop environments, these discs are suitable for use with angle grinders to achieve consistent surface finishes and are compatible with any equipment accommodating their specified dimensions. The alternate description for this specific set is denoted as 3442547, corresponding to the manufacturer's part number.
Type Grinding disc set
Grit Size 40
Quantity 5
Bore Diameter 22.23mm
Diameter 125mm

Reviews

Be the first to submit a review

Trustpilot