LUKAS-ERZETT A27201780400050 Flap disc 178mm Dia 22.23mm Bore 10 pcs

MPN
A27201780400050
Brand
LUKAS-ERZETT
EAN-13
4027497388875
Order Code
19-2643
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (31)
Qty Was Unit Price (Ex VAT)
1+ £145.59 £123.75
10+ £120.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

LUKAS-ERZETT A27201780400050 is a high-performance flap disc with a diameter of 178 mm and a bore of 22.23 mm. Designed for precision and durability, this flap disc features a SLTT 178 ceramic grain with a grit of 40, ensuring efficient material removal and a consistent finish. It is specifically engineered for use in heavy-duty sanding and grinding applications, making it ideal for metalworking tasks such as deburring, surface preparation, and weld seam blending. The product's high-quality construction and abrasive technology provide long-lasting performance in demanding environments, prevalent in industries such as automotive manufacturing and construction. This pack of 10 discs is a reliable choice for professionals requiring consistent and efficient results.
Type Flap disc
Grit Size 40
Quantity 10
Bore Diameter 22.23mm
Diameter 178mm

Reviews

Be the first to submit a review

Trustpilot