LUKAS-ERZETT A27181250801406 Flap disc 125mm x 22.23mm 10 pcs Sandpaper

MPN
A27181250801406
Brand
LUKAS-ERZETT
EAN-13
4027497026500
Order Code
19-2635
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (31)
Qty Was Unit Price (Ex VAT)
1+ £33.46 £30.19
10+ £29.13
50+ £29.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

LUKAS-ERZETT A27181250801406 is a flap disc designed with precision for efficient abrasive applications, measuring 125mm in diameter with a 22.23mm bore. This high-performance sandpaper variant, identified with the alternate description 3442469, features robust construction ideal for grinding, blending, and surface preparation tasks. The disc is equipped with ZK 80 grit, making it particularly effective for achieving fine finishes and enhancing surface uniformity on metals, including steel and aluminium. Suitable for use on angle grinders, this durable flap disc is widely employed in engineering applications such as metal fabrication, automotive bodywork, and general workshop operations, where consistent surface abrasions of high quality are required.
Type Flap disc
Grit Size 80
Quantity 10
Bore Diameter 22.23mm
Diameter 125mm

Reviews

Be the first to submit a review

Trustpilot