LUKAS-ERZETT A27181250401535 Flap disc 125mm diameter 22.23mm bore 10 pcs

MPN
A27181250401535
Brand
LUKAS-ERZETT
EAN-13
4027497117307
Order Code
19-2633
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (31)
Qty Was Unit Price (Ex VAT)
1+ £22.64 £19.24
10+ £18.34
50+ £18.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

LUKAS-ERZETT A27181250401535 is a flap disc with a diameter of 125 mm and a bore size of 22.23 mm, available in a set of 10 pieces. This particular model, also referred to as SLTR 125 ZK 40, is designed for abrasive applications where efficient material removal and surface finishing are required. The disc is constructed to provide high durability and consistent performance, making it suitable for use in metalworking, welding, and fabrication industries. Engineers often utilise this flap disc for sanding and grinding tasks on a variety of metals, including steel and stainless steel, where a smooth and even finish is critical. The design and construction of the disc ensure optimal balance and reliability during demanding operations.
Type Flap disc
Grit Size 40
Quantity 10
Bore Diameter 22.23mm
Diameter 125mm

Reviews

Be the first to submit a review

Trustpilot