LUKAS-ERZETT A27181150401535 Flap disc 115mm Dia 22.23mm Bore Sandpaper

MPN
A27181150401535
Brand
LUKAS-ERZETT
EAN-13
4027497117253
Order Code
19-2630
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £18.70
10+ £17.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

LUKAS-ERZETT A27181150401535 offers a superior flap disc with a diameter of 115 mm and a bore size of 22.23 mm, designed for efficient material removal and surface finishing tasks. This product, classified as sandpaper under sanding blocks and pads, integrates high-performance abrasive qualities suitable for metalworking and fabrication industries. Typical engineering applications include deburring, surface preparation, and weld seam blending on various metals. Known as 3442437 in alternate descriptions, this flap disc provides reliable durability and consistent performance for professionals seeking precise and effective sanding solutions.
Type Flap disc
Grit Size 40
Quantity 10
Bore Diameter 22.23mm
Diameter 115mm

Reviews

Be the first to submit a review

Trustpilot