LUKAS-ERZETT A27151150401406 Flap disc 115mm Bore 22.23mm 10pcs Sandpaper

MPN
A27151150401406
Brand
LUKAS-ERZETT
EAN-13
4027497025862
Order Code
19-2627
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (31)
Qty Was Unit Price (Ex VAT)
1+ £32.26 £27.42
10+ £26.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

LUKAS-ERZETT A27151150401406 is a flap disc characterised by its 115 mm diameter and 22.23 mm bore, designed for precision in various grinding and finishing applications. Constructed from high-quality sandpaper, it provides effective material removal and a fine surface finish on metals and alloys. This reliable tool is particularly suited for engineering applications involving deburring, rust removal, and weld seam processing, meeting the demands for both efficiency and durability. The flap disc's design ensures consistent performance and longevity, making it a dependable choice for professionals in the metalworking and fabrication industries.
Type Flap disc
Grit Size 40
Quantity 10
Bore Diameter 22.23mm
Diameter 115mm

Reviews

Be the first to submit a review

Trustpilot