LUKAS-ERZETT A27131151041440 Flap disc Dia 115mm 10 pcs Sandpaper

MPN
A27131151041440
Brand
LUKAS-ERZETT
EAN-13
4027497175529
Order Code
19-2623
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £59.50
10+ £57.71
50+ £57.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

LUKAS-ERZETT A27131151041440 offers a high-performance flap disc with a diameter of 115 mm, supplied in sets of ten pieces, specifically designed for demanding abrasive tasks. This product features a robust sandpaper surface engineered to deliver efficient material removal and a fine finish across a wide range of substrates, including metals, wood, and plastics. Engineered for use in conjunction with angle grinders, the flap disc is ideally suited to grinding, blending, and finishing applications in industrial environments, such as automotive manufacturing, metal fabrication, and maintenance operations. The A27131151041440 model's advanced abrasive quality ensures consistent performance, longevity, and operational reliability under rigorous conditions.
Type Flap disc
Quantity 10
Diameter 115mm

Reviews

Be the first to submit a review

Trustpilot