LUKAS-ERZETT A240002220080 Sanding Sleeve Grit 80 Ø22mm x L20mm Pack of 50

MPN
A240002220080
Brand
LUKAS-ERZETT
EAN-13
4027497021598
Order Code
19-2584
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £27.00 £22.95
10+ £21.87
50+ £21.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

LUKAS-ERZETT A240002220080 is a sanding sleeve featuring a grit size of 80, with a diameter of 22 mm and a length of 20 mm, supplied in a pack of 50 units. This product, compatible with grinding equipment and commonly associated with grinder discs, is specifically designed to be used as an accessory for various grinder applications. The sanding sleeve's robust construction facilitates efficient material removal, making it suitable for surface preparation tasks, including the smoothing and finishing of metal, wood, and plastic surfaces. Engineers often utilise this type of sanding sleeve for precision grinding operations, where consistent abrasive quality and durability are critical to achieving desired finish tolerances and surface textures. LUKAS-ERZETT provides this product for applications where reliable performance in challenging grinding environments is paramount.
Type Sanding sleeve
Grit Size 80
Length 20mm
Quantity 50
Diameter 22mm
Dimensions (Ø x L) 22 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot