LUKAS-ERZETT A2200030206060 Fan sander universal 30x20mm shaft 6mm grain 60

Image Representative of Range

LUKAS-ERZETT A2200030206060 Fan sander universal 30x20mm shaft 6mm grain 60

MPN
A2200030206060
Brand
LUKAS-ERZETT
EAN-13
4027497017096
Order Code
19-2549
Country of Origin
Germany
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £31.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

LUKAS-ERZETT A2200030206060 is to a fan sander universal, identifiable as part of the SFL 03020.06 NK 60 series, specifically designed for use with multitool accessories. This grinder attachment features a 30x20 mm dimension and is equipped with a 6 mm shaft, making it compatible with various grinding machines. The fan sander is constructed with a grain size of 60, which is ideal for moderate material removal and surface finishing. It is commonly employed in engineering applications that require precise surface preparation, such as deburring, rust removal, and smoothing metal and composite surfaces. Appropriate for professionals in metalworking and fabrication, this accessory enhances the efficiency and versatility of compatible tools.
Type Flap wheel set
Content 10
Grit Size 60
Shank Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot