LUKAS-ERZETT A200000408302 ZY Grinding point steel/cast steel 4x8mm Shaft 3mm

MPN
A200000408302
Brand
LUKAS-ERZETT
EAN-13
4027497012107
Order Code
19-2528
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £32.00 £28.03
10+ £27.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

LUKAS-ERZETT A200000408302 is a high-precision grinding point designed specifically for use with steel and cast steel materials. The ZY 0408.03 EKR 80 N V4 model features a robust 4x8 mm abrasive head mounted on a 3 mm shaft, ensuring stability and precision during intensive grinding tasks. As a versatile multitool accessory, it is ideal for detailed surface finishing, deburring, and contour grinding applications in various engineering and manufacturing environments. Its durable construction and optimised grit make it suitable for achieving fine finishes on both hard and soft metal surfaces, enhancing the efficiency of industrial machining operations. This grinder attachment is an essential component for professionals requiring reliable and consistent performance in demanding situations.
Type Grinding bit set
Content 20
Grit Size 80
Shank Diameter 3mm
Shape cylindrical

Reviews

Be the first to submit a review

Trustpilot