Logitech 981-001219 ZONE VIBE 100 Over-ear headset White Bluetooth Noise cancel

MPN
981-001219
Brand
Logitech
EAN-13
5099206103948
Order Code
19-2501
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £92.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 04/12/2026

Logitech 981-001219 is a high-quality headset, specifically designed as the ZONE VIBE 100 model. This over-ear headset, finished in white, leverages Bluetooth connectivity to integrate seamlessly with a range of devices, while its noise-cancelling capabilities make it particularly advantageous for environments requiring reduced auditory distractions. The ZONE VIBE 100 is engineered for comfort and extended use, making it suitable for professional settings such as open-plan offices or remote working scenarios where clear communication and audio fidelity are paramount. With its versatile design, this headset is ideal for tasks requiring precision in audio such as conference calls, online collaboration, and multimedia consumption.
Type Over-the-ear
Cable Length Wireless
Colour White
Audio channels Stereo
Frequency Range 20 - 20.000Hz
Transfer Type Bluetooth® (1075101)
Weight 185g
Charging Capacity (max.) 2.5W
Charging Capacity (min.) 2.5W
Charging Method (Power Delivery) w/o USB Power Delivery
Depth 73mm
Frequency Range (microphone) 100 - 8000Hz
Headband-Type Overhead
Height 183mm
Max. Range 30m
Width 170mm

Reviews

Be the first to submit a review

Trustpilot