Logitech 981-000854 Zone Wireless Headset Black Noise Cancelling Bluetooth

MPN
981-000854
Brand
Logitech
EAN-13
5099206088580
Order Code
19-2497
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £233.64 £198.59
10+ £195.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Logitech 981-000854 is a Zone Wireless headset designed for efficient communication in professional environments. This device features advanced noise-cancelling technology, allowing for clear and uninterrupted audio transmission, which is ideal for both office use and remote working scenarios. Connectivity is facilitated through Bluetooth, ensuring compatibility with a range of devices, and providing freedom of movement without the constraints of wired connections. The headset is engineered for durability and comfort, making it suitable for prolonged use during virtual meetings and conference calls. Engineers may find this headset particularly useful for tasks requiring concentration and privacy, such as conducting detailed analyses or participating in collaborative projects.
Type On ear
Cable Length 130cm
Colour Black
Audio channels Stereo
Frequency Range Music mode: 30 Hz -13 kHz; call mode: 100 Hz - 8kHz
Weight 180g
Bluetooth Version 5.0
Connectable devices 3
Control Type Universal
Frequency Range (microphone) 85 Hz - 20kHz
Headband-Type Overhead
Headphones Model MSFT Teams Zone Wireless
Headset connection 2.4 GHz
Max. battery life 16h
Max. Range 30m
Max. talk Time 15h
Power Supply Li-ion rechargeable battery (built-in)
Suitable For PC
Technology Li-ion

Reviews

Be the first to submit a review

Trustpilot