Logitech 956-000005 Adapter USB-C to USB 3.0 Compact White

MPN
956-000005
Brand
Logitech
EAN-13
5099206097506
Order Code
19-2469
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Logitech 956-000005 is a compact USB-C to USB 3.0 adapter designed to provide seamless connectivity between USB-C enabled devices and peripherals that utilise a USB 3.0 interface. Engineered for efficiency, this adapter supports high-speed data transfer and increased power delivery, making it suitable for applications that demand reliable and robust data communication, such as digital media transfers and peripheral connectivity extensions. Manufactured in a sleek white finish, the adapter ensures compatibility with previous USB standards, allowing integration into both legacy and modern technology environments. Suitable for both professional and personal use, the Logitech adapter enhances the connectivity capabilities of laptops, tablets, and other USB-C compliant devices, supporting data rates that facilitate the efficient synchronisation and backup of essential engineering datasets and files.
Type USB 3.0 Adapter
Interface USB-C®
Colour Graphite
No. of A connectors 1
No. of B connections 1
Product Type USB-C® Adapter
Type A USB-C® plug
Cable Use USB-C®
Connector Version straight
Depth 9.2mm
Design Height 27.5mm
Height 27.5mm
Type B USB 3.2 1st Gen port A (USB 3.0)
Weight 22g
Width 16.4mm

Reviews

Be the first to submit a review

Trustpilot