Renkforce RF-6179482 RF-PCR-400 External memory card reader USB C microSD SD

MPN
RF-6179482
Brand
Renkforce
EAN-13
4064161322063
Order Code
17-4919
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £9.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 184 despatched in 4 working days

Renkforce RF-6179482 serves as a versatile external memory card reader, identified as the RF-PCR-400 model, engineered to offer seamless connectivity through both USB type A and USB C® interfaces. This device, finished in space grey, supports multiple card formats, specifically microSD and SD cards, making it an ideal solution for data transfer and storage expansion in fields requiring high data throughput and storage flexibility. Its dual-interface design enhances compatibility with a variety of systems, such as laptops and desktop computers, offering engineers and IT professionals a reliable tool for data management and processing tasks in environments that demand cross-platform data access. The robust construction of the Renkforce RF-PCR-400 ensures dependable performance, particularly useful in development settings where durable and adaptable hardware components are crucial.
Interface USB-C
Colour Spaceship grey
Depth 77mm
Height 11mm
Product Type External memory Card reader
Type External memory card reader
Weight 16g
Width 20mm

Reviews

Be the first to submit a review

Trustpilot