LogiLink NP0060 Patch panel 24 ports 483 mm (19") CAT 6A 1 U Grey

MPN
NP0060
Brand
LogiLink
EAN-13
4052792027167
Order Code
16-8440
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £56.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

LogiLink NP0060, also known as 2332657 - LogiLink NP0060, is designed to provide efficient network connectivity solutions. This patch panel features 24 ports and is compatible with 483 mm (19") rack mount configurations, adhering to the CAT 6A standard. Housed in a durable grey enclosure with a 1 U designation, it supports high-speed data transmission across large network infrastructures. The LogiLink NP0060 is ideally suited for use in data centres, server rooms, and enterprise-level IT environments where reliable and high-performance networking is essential. Its design ensures ease of installation and maintenance, making it a critical component for structured cabling systems.
Type Patch panel
Colour Grey
Product Type Patch panel
Rack size 483 mm (19")
Rack unit 1U
Specification CAT 6A

Reviews

Be the first to submit a review

Trustpilot