LogiLink FP4LC01 Fibreglass FO Cable Violet 1.00 m 50/125 µ Multimode OM4

MPN
FP4LC01
Brand
LogiLink
EAN-13
4052792017298
Order Code
16-8402
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £7.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 89 in stock

LogiLink FP4LC01 is a fibre optic cable engineered for robust optical communication lines, designed to facilitate data transfer modulated on light waves efficiently. This fibreglass FO cable, measuring 1.00 metre and characterised by its violet sheath, features a core size of 50/125 micrometres, classified as multimode OM4. Such specifications make it well-suited for high-speed network environments, where reliable performance and low attenuation over short distances are imperative. Network Cable Assemblies like the FP4LC01 are fundamental in applications involving data centres and enterprise networks, enabling seamless networking based on light waves.
Length 1.00m
Colour Violet
Connection Type Fibreglass
Type LC plug
Cable Use FO
Connector Version straight
Content 1
Core Material FO
Fibre quality Multimode OM4
Fibre Type 50/125 µ
Product Type FO Cable
Rack size 483 mm (19")
Type A LC plug
Type B LC plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot