LogiLink FP0LC02 Fibre Optic Cable Yellow Fibreglass 2.00 m Singlemode OS2

MPN
FP0LC02
Brand
LogiLink
EAN-13
4052792019285
Order Code
16-8399
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £6.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

LogiLink FP0LC02 is a reliable fibre optic cable designed for high-performance singlemode OS2 network applications. The cable, identified by the EAN 04052792019285, features a robust yellow fibreglass exterior and extends to 2.00 metres in length, providing optimal data transfer through optical communication lines. It utilises light wave modulation for efficient data transmission, making it indispensable for networking environments that demand high-speed and low-latency connections. Typically used in telecommunications, data centres, and backbone networks, the FP0LC02 ensures seamless integration into various engineering applications where precise and stable data transfer is critical. The cable assembly is suitable for projects requiring durability and maximum connectivity in demanding operational conditions.
Length 2.00m
Colour Yellow
Connection Type Fibreglass
Type LC plug
Cable Use FO
Connector Version straight
Content 1
Core Material FO
Fibre quality Singlemode OS2
Fibre Type 9/125 µ
Jumper Type Duplex
Product Type FO Cable
Type A LC plug
Type B LC plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot