LogiLink AU0062 USB Adapter USB 3.2 1st Gen USB-A to USB-C 20 cm

Order Code:

16-8071

Brand: LogiLink MPN: AU0062 EAN-13: 4052792075779
Qty Was Unit Price (Ex VAT)
1+ £8.40 £6.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
45 in stock, despatched in 4 working days

LogiLink AU0062 is a USB adapter designed for seamless connectivity between USB 3.2 1st Gen (USB 3.0) interfaces, featuring a USB-A to USB-C connection over a length of 20 cm. As a versatile component in the realm of USB ports, hubs, and adaptors, this adapter facilitates data transfer rates of up to 5 Gbps, ensuring high-speed data exchange suitable for modern peripherals and devices. Its compact and robust design makes it ideal for applications requiring reliable connections between legacy and new-generation USB devices, such as integrating older laptops with new USB-C-enabled accessories. The LogiLink AU0062 is perfect for engineers requiring dependable, high-performance connections for prototyping, testing, or everyday connectivity needs in a variety of electronic and computing environments.
Type 1x USB-A
Interface USB
Cable Length 20cm
Cable Use USB 3.2 1st Gen (USB 3.0)
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type USB 3.2 1st Gen (USB 3.0) Adapter
Transfer Rate (max.) 5 GBit/s
Type A 1x USB-A
Type B 1x USB-C®

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot