LOCTITE 2977850 Super Glue Mini Trio Tube 3 x 1g

MPN
2977850
Brand
LOCTITE
EAN-13
5010383066017
Order Code
87-6997
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £2.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 44 in stockAdditional quantity lead time 14 days

LOCTITE 2229419 Super Glue Mini Trio is a pack of three 1g tubes of LOCTITE universal instant adhesive.

Having three small tubes means that you have always got super glue to hand and won't discover that the large tube you used once, has all gone hard when you want to use it again.


  • General purpose instant adhesive
  • Ideal for a multitude of small repairs around the home and at work
  • Sticks metal, china, plastic, rubber, leather and wood
  • Supplied as a pack of three 1g tubes
  • LOCTITE type 2229419
Type Superglue
Colour Clear
Dispensing Method Tube
Volume 3x 1ml

Reviews

Be the first to submit a review

Trustpilot