LOCTITE 267423 AA 350 UV Adhesive 50ml

MPN
267423
Brand
LOCTITE
EAN-13
5010266350387
Order Code
87-7225
Country of Origin
Ireland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £56.94
10+ £52.71
50+ £48.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stockAdditional quantity lead time 8 days

LOCTITE AA 350 is a transparent, light amber, medium viscosity, UV light-cured acrylic adhesive with good resistance to chemicals and high humidity which is suitable for bonding glass and metals and can also be used on plastics and ceramics.


  • Cures on demand
  • Resistant to humidity and chemicals
  • Tack-free time 20 seconds
  • Fixture time 15 seconds
  • Depth of cure 4mm
  • Service temperature range -40ºC to +120ºC
  • Supplied in 50ml container
  • Manufacturer's part 267423
Type Light cure adhesive
Colour White
Dispensing Method Tube
Volume 50ml

Reviews

Be the first to submit a review

Trustpilot