LOCTITE AA 350 UV Adhesive

LOCTITE Brand: LOCTITE

LOCTITE AA 350 is a transparent, light amber, medium viscosity, UV light-cured acrylic adhesive with good resistance to chemicals and high humidity which is suitable for bonding glass and metals and can also be used on plastics and ceramics.

  • Cures on demand
  • Resistant to humidity and chemicals
  • Tack-free time 20 seconds
  • Fixture time 15 seconds
  • Depth of cure 4mm
  • Service temperature range -40ºC to +120ºC
  • Supplied in 50ml or 250ml container
  • Manufacturer's part 267423 (50ml) or 232767 (250ml)
Description Image Product Buy Pricing (Ex VAT) Dispensing Method Volume Type Colour
LOCTITE 267423 AA 350 UV Adhesive 50ml
LOCTITE 267423 AA 350 UV Adhesive 50ml
Standard range
Order code: 87-7225
MPN: 267423

Despatched same day - 9 in stockAdditional quantity lead time 8 days
1+ £56.94
10+ £52.71
50+ £48.80
Price per unit Ex VAT
Tube 50ml Light cure adhesive White
LOCTITE 232767 AA 350 UV Adhesive 250ml
LOCTITE 232767 AA 350 UV Adhesive 250ml
Extended range
Order code: 87-7411
MPN: 232767

Available to back orderBack-order availability date - 13/11/2026
1+ £207.45
10+ £202.66
50+ £197.97
Price per unit Ex VAT
Bottle 250ml Light cure adhesive White

Trustpilot