LOCTITE 267328 660 Quickmetal Large Gap Fill Retaining Compound 50ml

MPN
267328
Brand
LOCTITE
EAN-13
3255460146868
Order Code
63-1081
Country of Origin
Ireland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £51.18
10+ £47.38
50+ £43.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

LOCTITE 660 is designed for the bonding of cylindrical fitting parts, particularly where bond gaps occur such as with worn parts like seats, keys, splines, bearings or tapers, avoiding remachining. LOCTITE 660 cures when confined, in the absence of air, between close-fitting metal surfaces and prevents loosening and leakage due to shock and vibration. It exhibits excellent gap cure characteristics and is also suitable for retaining shims.


  • Ideal for repairing worn parts without remachining
  • Enables re-use of worn bearing seats, keys, splines or tapers
  • Suitable for retaining shims
  • Colour: Silver
  • Max. gap size: 0.5mm
  • Service temperature range: -55 to +150°C
  • P1 NSF Reg. No: 123704
  • Supplied in a 50ml applicator
  • LOCTITE type 660
Type Retainer
Dispensing Method Bottle
Volume 50ml
Agency approvals / certificates / specifications NSF P1
Application method Manual
Applications Repairing, Retaining, Press fitting
Colour Silver
Cure type Anaerobic cure
Fixture time 15.0 min
Gap fill 0.25 mm - 0.5mm
Key characteristics Thixotropic, Gap filling, Strength: high strength
Operating Temperature -65.0 °F - 300.0 °F ( -55.0 °C - 150.0 °C )
Physical form Paste
Recommended for use with Metal: steel
Shear strength, Steel 23.0 N/mm² ( 3335.0 psi )
Technology Acrylic
Viscosity 250000.0 mPa·s (cP)

Reviews

Be the first to submit a review

Trustpilot